You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm x 25mm Yellow Nylon Wall Plugs, 100 Pack -
EXP2
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- EXP2
- Order Code:
- FN01386
- Technical Datasheet:
- EXP2 Datasheet
Product Range Selector (Duratool - Nylon Wall Plugs)
See all from this product rangeProduct Overview
- All purpose lightweight fitting
- Anti-rotation ribs at the head of the plug for extra holding power
- Four way split
- Ideal for use with standard and parallel threaded woodscrews
- Supplied in boxes of 100 (10 x 10 clusters)
- Screw Size: 2.9mm - 3.5mm
- Drill Size: 5mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 23mm
- :
- Nylon (Polyamide)
- :
- -
- :
- Duratool - Nylon Wall Plugs
Technical Documents (1)
75 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.60 (£0.72) | ( ) |
10+ | £0.54 (£0.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.