You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm x 80mm Nylon Frame Fixing, 10 Pack -
FF1080
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- FF1080
- Order Code:
- FN01394
- Product Range
- Duratool - Frame Fixings
Product Range Selector (Duratool - Frame Fixings)
See all from this product rangeProduct Overview
- Pozidriv head screw
- Through fixing eliminating the need for marking and repositioning
- The plug supports the screw along its total length
- Nylon plug body
- Supplied in packs of 10
Product Information
- :
- -
- :
- M10
- :
- Pozidriv
- :
- -
- :
- 80mm
- :
- Nylon (Polyamide)
- :
- Bright Zinc
- :
- Duratool - Frame Fixings
Technical Documents (0)
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.12 (£3.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.