You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm x 120mm Nylon Frame Fixing, 10 Pack -
FF8120
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- FF8120
- Order Code:
- FN01393
- Product Range
- Duratool - Frame Fixings
Product Range Selector (Duratool - Frame Fixings)
See all from this product rangeProduct Overview
- Pozidriv head screw
- Through fixing eliminating the need for marking and repositioning
- The plug supports the screw along its total length
- Nylon plug body
- Supplied in packs of 10
Product Information
- :
- -
- :
- M8
- :
- Pozidriv
- :
- -
- :
- 120mm
- :
- Nylon (Polyamide)
- :
- Bright Zinc
- :
- Duratool - Frame Fixings
Technical Documents (0)
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.40 (£4.08) | ( ) |
10+ | £3.23 (£3.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.