You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron Tip, Pointed, for Duratool D03464 Soldering Station -
N9-16
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- N9-16
- Order Code:
- SD02866
- Product Range
- Soldering Tips
Product Range Selector (Soldering Tips)
See all from this product rangeProduct Overview
- Tip shape: conical
- Tip dimensions: 0.4mm
- Gross weight: 4.66 g
Applications
Electronics Service, Industrial Maintenance, Manufacturing, Hobby & Education
Contents
x1 Soldering Tip N9-16
Product Information
- :
- 0.4mm
- :
- Pointed
- :
- Duratool D03464 Soldering Station
- :
- Soldering Tips
Technical Documents (0)
96 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.17 (£1.40) | ( ) |
3+ | £0.99 (£1.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.