You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pan Head Pozidriv Machine Screw Pack, 540 Piece - 

PPMS-SP

PPMS-SP - Pan Head Pozidriv Machine Screw Pack, 540 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
PPMS-SP
Order Code:
FN01885
Product Range
-
Technical Datasheet:
PPMS-SP   Datasheet
See all Technical Docs

Product Overview

Machine screws have a socket in the head which allows them to be turned with a screwdriver. They are commonly used on electronic devices, machinery and vehicles. This kit contains a selection of the most popular sizes.
  • Steel and zinc plated
  • Box size: 215 x 140 x 42mm with lugs on the lid for easy stacking with like boxes
  • 100x M3 x 8mm
  • 100x M3 x 12mm
  • 50x M3 x 20mm
  • 50x M4 x 20mm
  • 50x M4 x 25mm
  • 50x M4 x 40mm
  • 50x M5 x 20mm
  • 40x M5 x 50mm
  • 25x M6 x 30mm
  • 25x M6 x 50mm
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Product Information


:
Screw

:
M3x8, M3x12 (100), M3x20, M4x20, M4x25, M4x40, M5x20 (50), M5x50 (40), M6x30, M6x50 and M6x50 (25) Bright Zinc Steel Screws

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£25.90 ( £31.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.90 (£31.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £24.36 (£29.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --