You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm x 25mm Rimless Nylon Wall Plugs, 100 Pack -
RIM525
Product Overview
- 100% Nylon
- Ideal fixing for lightweight to heavy duty applications
- Rimless plug can be inserted to depths below the surface of the base material
Product Information
- :
- -
- :
- -
- :
- Round
- :
- -
- :
- 25mm
- :
- Nylon (Polyamide)
- :
- -
- :
- -
Technical Documents (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.19 (£2.63) | ( ) |
10+ | £2.06 (£2.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.