You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Permanent Polyester Label Tape 24mm x 5.5m Black on White -
1734523
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 1734523
- Order Code:
- LM00900
- Also Known As:
- GTIN UPC EAN: 00071701121851
- Technical Datasheet:
- 1734523 Datasheet
Product Overview
- Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off
- Thermal transfer printing technology – label text won’t smudge, smear or fade
- Easy-to-peel split-back design makes applying labels quick and easy
Product Information
- :
- Adhesive
- :
- 5.5m
- :
- 24mm
- :
- Polyester
- :
- Black on White
- :
- Dymo Rhino 6000+ Portable Label Printer
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.76 (£30.91) | ( ) |
| 3+ | £23.99 (£28.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























