You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Coloured Vinyl Label Tape - 9mm x 5.5m White on Black -
1805437
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 1805437
- Order Code:
- LM00904
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00071701059932
- Technical Datasheet:
- 1805437 Datasheet
Product Overview
- Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off
- Thermal transfer printing technology – label text won’t smudge, smear or fade
- Easy-to-peel split-back design makes applying labels quick and easy
Product Information
- :
- Adhesive
- :
- 5.5m
- :
- 9mm
- :
- Vinyl
- :
- White on Black
- :
- Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, ILP 219, 3M PL100, 3M PL150, PL200, PL300 Printers
- :
- -
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.25 (£23.10) | ( ) |
3+ | £17.80 (£21.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.