You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Permanent Polyester Label Tape 12mm x 5.5m Black on White -
18483
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 18483
- Order Code:
- LM00894
- Also Known As:
- GTIN UPC EAN: 00071701184832
- Technical Datasheet:
- 18483 Datasheet
Product Overview
- Thermal transfer printing technology - Label text won't smudge, smear or fade
- Easy-to-peel split back design makes applying labels quick and easy
- Heat/cold-resistant
- UV-resistant
- Oil-resistant
- Water-resistant
- Chemical-resistant
Applications
Computers & Computer Peripherals, Industrial
Product Information
- :
- Adhesive
- :
- 5.5m
- :
- 12mm
- :
- PET (Polyester) Film
- :
- Black on White
- :
- Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, ILP 219, 3M PL100, 3M PL150, PL200, PL300 Printers
- :
- -
Technical Documents (1)
Also Known As
17 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 09/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
10 more will be available week commencing 09/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.45 (£23.34) | ( ) |
3+ | £17.98 (£21.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.