You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Durable Shelving Labels 25 x 89mm Black on White, 2x 350 -
1933081
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 1933081
- Order Code:
- LM01176
- Product Range
- DYMO - LabelWriter
- Technical Datasheet:
- 1933081 Datasheet
Product Range Selector (DYMO - LabelWriter)
See all from this product rangeProduct Overview
- Tough labels built for labelling shelves, warehousing, chemical storage, floor markers, equipment/inventory and more
- Industrial-strength adhesive sticks securely to a variety of challenging surfaces including metal tread plate, textured PVC, wood and glass
- Direct thermal-printing technology prints without expensive ink or toner
Product Information
- :
- Thermal Transfer Printable
- :
- 89mm
- :
- 25mm
- :
- -
- :
- Paper
- :
- White
- :
- 700
- :
- DYMO - LabelWriter
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 10/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.69 (£83.63) | ( ) |
3+ | £64.64 (£77.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.