You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Durable Extra Large Address Labels 104 x 159mm Black on White, 1x 200 - 

1933086

1933086 - Durable Extra Large Address Labels 104 x 159mm Black on White, 1x 200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYMO DYMO
Manufacturer Part No:
1933086
Order Code:
LM01180
Product Range
DYMO - LabelWriter
Also Known As:
GTIN UPC EAN: 3026981122873
Technical Datasheet:
1933086   Datasheet
See all Technical Docs

Product Range Selector (DYMO - LabelWriter)

See all from this product range

Product Overview

From metal tread plate and textured PVC to wood and glass, DYMO Durable Industrial LabelWriter Labels are the perfect solution for challenging labeling tasks. The industrial-strength adhesive and protective coating resist pealing from abrasion, heat, moisture, solvents and cleaners, making them ideal for shelving, floor markers and chemical storage.
  • Tough labels built for labelling shelves, warehousing, chemical storage, floor markers, equipment/inventory and more
  • Industrial-strength adhesive sticks securely to a variety of challenging surfaces including metal tread plate, textured PVC, wood and glass
  • Direct thermal-printing technology prints without expensive ink or toner

Product Information


:
Thermal Transfer Printable

:
159mm

:
104mm

:
-

:
Paper

:
White

:
200

:
DYMO - LabelWriter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3026981122873

2 In stock Need more?

???PF_PDP_RSP_SUP???

£118.17 ( £141.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £118.17 (£141.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £111.10 (£133.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --