You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Durable Large Labels 59 x 190mm Black on White, 1x 170 -
1933087
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 1933087
- Order Code:
- LM01181
- Product Range
- DYMO - LabelWriter
- Also Known As:
- GTIN UPC EAN: 3026981122880
- Technical Datasheet:
- 1933087 Datasheet
Product Range Selector (DYMO - LabelWriter)
See all from this product rangeProduct Overview
- Tough labels built for labelling shelves, warehousing, chemical storage, floor markers, equipment/inventory and more
- Industrial-strength adhesive sticks securely to a variety of challenging surfaces including metal tread plate, textured PVC, wood and glass
- Direct thermal-printing technology prints without expensive ink or toner
Product Information
- :
- Thermal Transfer Printable
- :
- 190mm
- :
- 59mm
- :
- -
- :
- Paper
- :
- White
- :
- 170
- :
- DYMO - LabelWriter
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £96.96 (£116.35) | ( ) |
3+ | £90.90 (£109.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.