You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Durable Shipping Labels 59 x 102mm Black on White, 1x 300 -
1933088
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 1933088
- Order Code:
- LM01182
- Product Range
- DYMO - LabelWriter
- Technical Datasheet:
- 1933088 Datasheet
Product Range Selector (DYMO - LabelWriter)
See all from this product rangeProduct Overview
- Tough labels built for labelling shelves, warehousing, chemical storage, floor markers, equipment/inventory and more
- Industrial-strength adhesive sticks securely to a variety of challenging surfaces including metal tread plate, textured PVC, wood and glass
- Direct thermal-printing technology prints without expensive ink or toner
Product Information
- :
- Thermal Transfer Printable
- :
- 102mm
- :
- 59mm
- :
- -
- :
- Paper
- :
- White
- :
- 300
- :
- DYMO - LabelWriter
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £89.89 (£107.87) | ( ) |
3+ | £84.84 (£101.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.