You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Durable Small Multi-Purpose Labels 25 x 54mm Black on White, 1x 160 -
1976411
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 1976411
- Order Code:
- LM01183
- Product Range
- DYMO - LabelWriter
- Also Known As:
- GTIN UPC EAN: 3026981122835
- Technical Datasheet:
- 1976411 Datasheet
Product Range Selector (DYMO - LabelWriter)
See all from this product rangeProduct Overview
- Tough labels are more durable than paper labels – perfect for break rooms, basements, garages and classrooms
- Industrial-strength adhesive sticks securely to a wide variety of surfaces including plastic, wood, metal, glass and more
- Scratch- and tear-resistant plastic construction and direct thermal-printing technology that prints without expensive ink or toner
Product Information
- :
- Thermal Transfer Printable
- :
- 54mm
- :
- 25mm
- :
- -
- :
- Paper
- :
- White
- :
- 160
- :
- DYMO - LabelWriter
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.72 (£26.06) | ( ) |
3+ | £19.90 (£23.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.