You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Non-Adhesive Aluminium Embossing Tape, 12mm x 4.80m, Pack of 10 -
31000
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 31000
- Order Code:
- LM01205
- Also Known As:
- GTIN UPC EAN: 0071701310002
- Technical Datasheet:
- 31000 Datasheet
Product Range Selector (Rhino M1011)
See all from this product rangeProduct Overview
- Pack of 10
- Non Adhesive
Product Information
- :
- Embossing
- :
- 4.80m
- :
- 12mm
- :
- Aluminium
- :
- Stainless Steel
- :
- M1011 Label Embosser
- :
- Rhino M1011
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £112.11 (£134.53) | ( ) |
3+ | £104.03 (£124.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.