You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D1 Permanent High-Performance Label Tape 12mm x 5.5m Black on White -
S0718060
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- S0718060
- Order Code:
- LM01003
- Also Known As:
- GTIN UPC EAN: 05411313169592
- Technical Datasheet:
- S0718060 Datasheet
Product Overview
- High quality permanent label maker tape that adheres to most surfaces and is ideal for labeling office supplies, electronic accessories, and more
- Easy-peel, split-back makes separating adhesive labels from tape backing a snap
- Never needs ink or toner: labels are created using thermal transfer printing
- Label tape is water resistant and withstands exposure to sunlight without fading or peeling
Product Information
- :
- Adhesive
- :
- 5.5m
- :
- 12mm
- :
- Black on White
Technical Documents (1)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.80 (£23.76) | ( ) |
3+ | £18.18 (£21.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.