You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heat Shrink Tubing 19mm x 1.5m Black on White -
S0718330
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- S0718330
- Order Code:
- LM00664
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00071701180575
- Technical Datasheet:
- S0718330 Datasheet
Product Overview
- Conforms tightly to the wire when heat is applied
- Heat-shrinkable polyolefin
- Does not smudge or fade when printed
Product Information
- :
- Heat Shrink Tube
- :
- 1.5m
- :
- 19mm
- :
- -
- :
- Black on White
- :
- -
- :
- -
Technical Documents (1)
Also Known As
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 21/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
5 more will be available week commencing 21/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.88 (£45.46) | ( ) |
3+ | £36.62 (£43.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.