You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rhino M1011 Industrial Metal Tape Embosser -
S0720090
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- S0720090
- Order Code:
- LM01215
- Also Known As:
- GTIN UPC EAN: 5411313011105
- Technical Datasheet:
- S0720090 Datasheet
Product Range Selector (Rhino M1011)
See all from this product rangeProduct Overview
- Embosses 12mm wide metal or aluminium labels
- Easy to use label cutting handle, even on stainless steel
- Label cutting with rounded edges for your safety
- Reverse image wheel to print mirror script labels
- Dimensions: 214.88x103.12x56.90mm
Product Information
- :
- Hand Held
- :
- -
- :
- -
- :
- Rhino M1011
- :
- -
- :
- Rhino IND Embossing Labels
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £368.65 (£442.38) | ( ) |
3+ | £348.45 (£418.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.