You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D1 Standard Label Tape - 12mm x 7m Red on Clear -
S0720520
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- S0720520
- Order Code:
- LAB0103
- Also Known As:
- S0720520, GTIN UPC EAN: 05411313450126
- Technical Datasheet:
- S0720520 Datasheet
Product Overview
- Versatile and durable
- Thermal transfer printing technology - No ink or toner required
- Remove labels without leaving adhesive residue
- Adheres to most clean, flat surfaces including plastic, paper, metal, wood and glass
Applications
Commercial, Portable Devices, Computers & Computer Peripherals, Communications & Networking
Product Information
- :
- Adhesive
- :
- 7m
- :
- 12mm
- :
- -
- :
- Red on Transparent
- :
- Dymo LabelManager & LabelPoint Systems
- :
- -
Technical Documents (1)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.43 (£20.92) | ( ) |
3+ | £16.17 (£19.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.