You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard Address Lables 28 x 89mm, 24x 130 -
S0722360
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- S0722360
- Order Code:
- LM01196
- Product Range
- DYMO - LabelWriter
- Also Known As:
- GTIN UPC EAN: 5411313131889
- Technical Datasheet:
- S0722360 Datasheet
Product Range Selector (DYMO - LabelWriter)
See all from this product rangeProduct Overview
- Ideal as name badge and shipping labels
- No smudging
- Strong and flexible design
Product Information
- :
- Thermal Transfer Printable
- :
- 89mm
- :
- 28mm
- :
- -
- :
- Paper
- :
- White
- :
- 3120
- :
- DYMO - LabelWriter
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 24
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £80.80 (£96.96) | ( ) |
3+ | £75.75 (£90.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.