You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rhino 5200 Portable Label Maker / Printer -
S0841480
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- S0841480
- Order Code:
- LM01214
- Product Range
- Rhino 5200 Series
- Also Known As:
- GTIN UPC EAN: 3501170841488
- Technical Datasheet:
- S0841480 Datasheet
Product Range Selector (Rhino 5200 Series)
See all from this product rangeProduct Overview
- Easily enter text with a familiar computer-style (ABC) keyboard
- Print 6mm, 9mm, 12mm of 19mm wide industrial-strength labels in a variety of materials and colours – plus print directly onto heat-shrink tubes
- Print Code 39 and Code 128 barcodes on 3/4" (19mm) wide labels – perfect for asset management
- Last-label memory; storage for up to 100 pre-programmed industry symbols, fractions and punctuation marks
- Meets key ANSI and TIA/EIA-606-B industry labeling standards
- Integrated rubber bumper for slip-resistant grip, protection against damage form falls or impact
- Print speed: 10mm/sec
- Powered by 6x AA batteries (not included)
- Dimensions: 234x124x64mm
Contents
Rhino 5200 Label Printer, IND Vinyl Label Cartridge, Black on White, 19mm x 5,5m, 2 + 1 Year Limited Warranty & Quick Reference Guide
Product Information
- :
- Portable
- :
- Thermal Transfer
- :
- 180dpi
- :
- Rhino 5200 Series
- :
- -
- :
- Rhino S07 Series Labels & Heat Shrink Tubes
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £182.81 (£219.37) | ( ) |
3+ | £168.67 (£202.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.