You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Embossing Adhesive Tape, White on Black, 9mm x 3m, Pack of 3 -
S0847730
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- S0847730
- Order Code:
- LM01216
- Product Range
- Dymo Embosser
- Also Known As:
- GTIN UPC EAN: 3501170847732
- Technical Datasheet:
- S0847730 Datasheet
Product Range Selector (Dymo Embosser)
See all from this product rangeProduct Overview
- White on black
- Pack of 3
- UV- and Water resistant labels
- Temperature rating: - 20 °C to 60°C
Product Information
- :
- Embossing
- :
- 3m
- :
- 9mm
- :
- White on Black
- :
- 0
- :
- Dymo Embosser
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.30 (£11.16) | ( ) |
3+ | £8.49 (£10.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.