You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M2 Digital Postal Scale - Max Weight 2kg - 

S0928990

S0928990 - M2 Digital Postal Scale - Max Weight 2kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYMO DYMO
Manufacturer Part No:
S0928990
Order Code:
LM00857
Product Range
-
Also Known As:
GTIN UPC EAN: 03501170928998
Technical Datasheet:
S0928990   Datasheet
See all Technical Docs

Product Overview

The compact, accurate DYMO M2 Digital Postal Scale will save you trips to the Post Office or mail room – and keep you from spending more than you need to spend on postage. Weigh envelopes and packages up to 2 kg (4.4lb) on the 15cm x 15cm (5.9”x 5.9”) platform. The LCD screen displays the accurate weight in easy-to-read digital format – in kg/g (0kg 000g) or lbs/oz (0lb 00.0 oz).
  • Save trips to the Post Office or mailroom
  • Determine accurate weight for postage – never buy more postage than necessary
  • LCD displays weight in easy-to-read digital format – in kg/g or lbs/oz
  • Hold feature locks weight display for eight seconds after item is removed
  • Tare function: weighs items in a container minus weight of container
  • Automatic shut-off when the scale is not in use – conserves battery power
  • 150 x 150mm (5.9" x 5.9") weighing platform
  • Dimensions (L x W x H): 185 x 161 x 44mm
  • Requires 3 x AAA batteries (not included)

Product Information


:
Postal / Shipping

:
2kg

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 03501170928998

4 In stock Need more?

???PF_PDP_RSP_SUP???

£42.93 ( £51.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.93 (£51.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £39.90 (£47.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --