You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 3.5mm Stereo Headphone Adaptor -
C-TC-AUX
- Manufacturer:
- DYNAMODE DYNAMODE
- Manufacturer Part No:
- C-TC-AUX
- Order Code:
- CS32659
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8400800036698
- Technical Datasheet:
- C-TC-AUX Datasheet
Product Overview
- Full stereo sound for speakers or headphones
- Plug and play, no drivers or external power required
- 130mm Cable length
Contents
Adaptor only
Warnings
Product Information
- :
- USB 2.0 Type C Plug
- :
- USB 2.0 Type C
- :
- 16Ways
- :
- 3.5mm Stereo Jack Socket
- :
- 0.43ft
- :
- Plug
- :
- Stereo - 3.5mm
- :
- 130mm
- :
- 3Ways
- :
- White
- :
- Receptacle
- :
- -
Technical Documents (1)
Also Known As
210 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 06/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
300 more will be available week commencing 06/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.32 (£2.78) | ( ) |
5+ | £2.09 (£2.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.