You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to HDMI Adaptor, 4K 30Hz - 

C-TC-HDMI

C-TC-HDMI - USB-C to HDMI Adaptor, 4K 30Hz
C-TC-HDMI - USB-C to HDMI Adaptor, 4K 30Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYNAMODE DYNAMODE
Manufacturer Part No:
C-TC-HDMI
Order Code:
AV28670
Product Range
-
Also Known As:
GTIN UPC EAN: 8400800036780
Technical Datasheet:
C-TC-HDMI   Datasheet
See all Technical Docs

Product Overview

This convenient adaptor provides an extra HDMI ouput, ideal for adding an additional display to your laptop or USB-C enabled mobile device.
  • Supports HDMI resolutions up to 4K UHD @30Hz
  • Plug and play operation, no drivers necessary
  • USB bus powered, no external power supply required
  • Cable length 190mm
  • 1 Year manufacturer warranty

Contents

Adaptor only

Footnotes

Note: USB-C Source device must support DP Alt-mode

Product Information


:
USB 2.0 Type C

:
1Ways

:
Plug

:
HDMI

:
1Ways

:
Receptacle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8400800036780

168 In stock Need more?

???PF_PDP_RSP_SUP???

£7.28 ( £8.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.28 (£8.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.67 (£8.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --