You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power Bank Charger for Smartphones & Tablets Black - 

PBK-68 BLK SQ

PBK-68 BLK SQ - Power Bank Charger for Smartphones & Tablets Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYNAMODE DYNAMODE
Manufacturer Part No:
PBK-68 BLK SQ
Order Code:
BT05752
Also Known As:
GTIN UPC EAN: 8400800021335
Technical Datasheet:
PBK-68 BLK SQ   Datasheet
See all Technical Docs

Product Overview

Ideal companion for mobile devices such as smartphones and tablets; easily charge your devices on the move
  • Standard USB output for complete flexibility
  • Slim, pocket-size aluminium design
  • High capacity 3000mAh battery
  • Recharges in 4 hours via USB
  • Dimensions (HxWxD): 95x22x23mm

Contents

Contents: Power charger and USB lead

Product Information


:
3Ah

:
1 Port

:
500mA

:
95mm

:
22mm

:
23mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8400800021335

27 In stock Need more?

???PF_PDP_RSP_SUP???

£9.70 ( £11.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.70 (£11.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.32 (£11.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --