You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35dB Foam Ear Plugs Un-Corded, 200 Pairs (Box) -
1100
- Manufacturer:
- E.A.R. E.A.R.
- Manufacturer Part No:
- 1100
- Order Code:
- HE32080
- Product Range
- E.A.R - Soft Ear Plugs
- Also Known As:
- GTIN UPC EAN: 4001895874802
- Technical Datasheet:
- 1100 Datasheet
Product Range Selector (E.A.R - Soft Ear Plugs)
See all from this product rangeProduct Overview
- Reduces noise levels up to 35 dB, tested to EN 352-2:2020
- Tapered design provides a good fit on a wide range of ear canal sizes
- Soft hypoallergenic foam softens with body temperature once inserted for comfortable extended wear
- Compatible with the 3M™ E-A-Rfit™ Dual-Ear Validation System
- Attenuation Rating: 35dB
Product Information
- :
- Uncorded
- :
- 35dB
- :
- E.A.R - Soft Ear Plugs
Technical Documents (2)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Box of 200
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.14 (£42.17) | ( ) |
| 5+ | £32.67 (£39.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























