You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
37dB Foam Ear Plugs Corded, 100 Pairs (Box) -
1110
- Manufacturer:
- E.A.R. E.A.R.
- Manufacturer Part No:
- 1110
- Order Code:
- HE32082
- Also Known As:
- GTIN UPC EAN: 4001895874826
- Technical Datasheet:
- 1110 Datasheet
Product Range Selector (E.A.R - Soft Ear Plugs)
See all from this product rangeProduct Overview
- Pre-shaped PU foam
- Non-irritating foam
- Adjust to shape and size of ear canal to ensure a secure, safe fit
- Disposable and easy to use
- Protection Level: 95dB(A) - 110dB(A)
- Attenuation Rating: 37dB
Product Information
- :
- Corded
- :
- 37dB
- :
- E.A.R - Soft Ear Plugs
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Box of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.27 (£45.92) | ( ) |
5+ | £36.73 (£44.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.