You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial Push Button Switch, Off On, DPST, 120V AC, 16A -
KJD17-22213-112
- Manufacturer:
- E-SWITCH E-SWITCH
- Manufacturer Part No:
- KJD17-22213-112
- Order Code:
- SW06791
- Product Range
- KJD17 Series
- Technical Datasheet:
- KJD17-22213-112 Datasheet
Product Range Selector (KJD17 Series)
See all from this product rangeProduct Overview
- Guarded actuation, off-on w/remote trip function, 120V/60Hz voltage and frequency
- I/O vertical marking style, PVC cover and rubber gasket, black bezel colour, red/green actuator
- White marking colour, 100Mohm minimum insulation resistance at 500VDC
- 50mohm maximum contact resistance, 1500VAC for 1minute dielectric strength
- Polyamide 6/6 body/actuator material
- Silver alloy contacts, silver plated brass terminal
- 46mm x 22mm x 2.5mm panel cut-out
- IP54 rating for dust and moisture protection
- Operating temperature range from -25°C to 55°C
Product Information
- :
- KJD17 Series
- :
- -
- :
- DPST
- :
- Off-On
- :
- Square
- :
- Green, Red
- :
- 16A
- :
- 120V
- :
- -
- :
- -
- :
- IP54
- :
- Panel Mount
- :
- Quick Connect
- :
- Non Illuminated
- :
- 22mm x 46mm
Technical Documents (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.31 (£9.97) | ( ) |
10+ | £7.55 (£9.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.