You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tactile Switch, SMD, 160gf, 12V DC, 50mA - 

TL3340AF160QG

TL3340AF160QG - Tactile Switch, SMD, 160gf, 12V DC, 50mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
E-SWITCH E-SWITCH
Manufacturer Part No:
TL3340AF160QG
Order Code:
SW06755
Product Range
TL3340 Series
Technical Datasheet:
TL3340AF160QG   Datasheet
See all Technical Docs

Product Range Selector (TL3340 Series)

See all from this product range

Product Overview

The TL3340AF160QG is a single-pole single-throw (SPST) SMT Tactile Switch with stainless steel plated contacts and supports gull wing termination. This TL3340 series subminiature tactile switch features tin plate bracket, copper alloy plated terminals, PPA actuator and housing.
  • Reliable dome technology
  • Strong tactile force
  • Subminiature design
  • 500mΩ Maximum initial contact resistance
  • 100MΩ at 100V Minimum insulation resistance
  • 500VDC Dielectric strength
  • -35 to 85°C Operating temperature range

Applications

Communications & Networking, Consumer Electronics, Medical, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation, Audio

Product Information


:
TL3340 Series

:
Side Actuated

:
Surface Mount

:
Round Button

:
160gf

:
50mA at 12VDC

:
4.25mm x 3.3mm

:
-

:
Non Illuminated

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

37 In stock Need more?

???PF_PDP_RSP_SUP???

£0.41 ( £0.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.41 (£0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --