You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100W Single Output Adjustable Bench Top Laboratory DC Power Supply with 4-Digit Display - 

EA-PS 2084-03B

EA-PS 2084-03B - 100W Single Output Adjustable Bench Top Laboratory DC Power Supply with 4-Digit Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-PS 2084-03B
Order Code:
IN08540
Product Range
EA-PS 2000 B Series
Technical Datasheet:
EA-PS 2084-03B   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (EA-PS 2000 B Series)

See all from this product range

Product Overview

EA-PS 2084-03B is an EA-PS 2000 B laboratory power supply. It comes with colour TFT screen, a better USB port and the additional communication protocols ModBus RTU and SCPI. The unit is closed at top and bottom and have no external heatsinks. It is especially suitable for use in schools and other educational establishments. The safety output sockets are located on the front of the unit. Voltage and current can be adjusted from zero to the required value.
  • Microprocessor controlled
  • 0-84V, 0-3A, 100W output
  • Various protections (OT, OVP, OCP)
  • Four-digit display for voltage and current
  • Convection or fan cooling
  • Dimension is 174 x 82 x 240mm (W x Hx D)

Product Information


:
Adjustable

:
1 Output

:
0V

:
84V

:
0A

:
3A

:
100W

:
90VAC

:
264VAC

:
2 Years

:
EA-PS 2000 B Series

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£249.00 ( £298.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £249.00 (£298.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --