You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AV Floor Box with 2x XLR, 2x BNC Female -
AV21137
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- AV21137
- Order Code:
- AV21137
- Also Known As:
- GTIN UPC EAN: 5021196578789
Product Range Selector (Eagle - Floor Boxes)
See all from this product rangeProduct Overview
- Rugged steel multimedia floor box
- Sprung and latched
- Ideal for floors and walls
- Easy fit
- Dimensions (WxHxD): 190 x 110 x 50
- Cut out: 165 x 84mm
- Height when raised: 50mm
- Connections: 2x BNC sockets and 2x XLR sockets
Product Information
- :
- Eagle - Floor Boxes
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.59 (£28.31) | ( ) |
3+ | £22.23 (£26.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.