You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extension Lead, 240V AC, 16A, 2P+E, 2.5mm Cable, 5m -
E303BC
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- E303BC
- Order Code:
- PL18013
- Also Known As:
- GTIN UPC EAN: 5021196823919
Product Range Selector (Eagle - E303 Series)
See all from this product rangeProduct Overview
- Durable, high quality 3-pin connectors and orange cable for visibility
- Suitable for caravans and mobile homes
- 240V AC @ 16A rated
Product Information
- :
- CEE Plug to CEE Receptacle
- :
- 5m
- :
- 16A
- :
- 240VAC
- :
- Orange
- :
- Eagle - E303 Series
- :
- 16.4ft
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.09 (£20.51) | ( ) |
3+ | £15.87 (£19.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.