You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrical Connection Box, 4 Gang, Grey, IP54 -
E804B
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- E804B
- Order Code:
- PL18024
- Also Known As:
- GTIN UPC EAN: 5021196774754
Product Range Selector (Eagle - E804 Series)
See all from this product rangeProduct Overview
- Suitable for use with extension reels, cords and up to 4-gang extension leads including transformers and timers
- Great storage solution for reducing excess cabling
- Aids the reach of electrical equipment in the garden, reducing the risk of electrical hazard
- It can be easily and securely closed using the simple hinged locking system
- Provides a simple yet effective, lightweight and portable solution to be used with a range of electrical applications
- Suitable for use with anything from hedge trimmers to lawn mowers to outdoor lighting
- IP54 rated
Product Information
- :
- Outdoor / Weatherproof
- :
- Plastic
- :
- 120mm
- :
- 335mm
- :
- 200mm
- :
- IP54
- :
- Grey
- :
- -
- :
- 4.7"
- :
- 13.2"
- :
- 7.9"
- :
- Eagle - E804 Series
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.70 (£14.04) | ( ) |
5+ | £10.80 (£12.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.