You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Air Vent with Inner Mesh, 100mm, Brown -
E850B
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- E850B
- Order Code:
- HG01480
- Also Known As:
- GTIN UPC EAN: 5021196829553
Product Overview
- Built-in inner mesh to help prevent flies and dust entering your home
- Proper ventilation aids in mould and damp control
- Dimensions: 65x100x100mm
Product Information
- :
- -
- :
- 100mm
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.20 (£2.64) | ( ) |
5+ | £2.03 (£2.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.