You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40 LED Connectable String Lights with Black Cable, Warm White, 5m -
EC10001
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- EC10001
- Order Code:
- LP15425
- Product Range
- Eagle - Connect String Lights
- Also Known As:
- GTIN UPC EAN: 5021196866947
Product Range Selector (Eagle - Connect String Lights)
See all from this product rangeProduct Overview
- Rubber cable with waterproof end caps
- 40 Warm white LEDs
- Indoor or outdoor use
- Mains cable not supplied but required (EC100121)
Product Information
- :
- String Lights
- :
- Mains
- :
- 4.75m
- :
- 40LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- Black
- :
- No
- :
- -
- :
- Static
- :
- 1.25m
- :
- 125mm
- :
- -
- :
- -
- :
- Yes
- :
- 240V
- :
- LED
- :
- Eagle - Connect String Lights
- :
- Mains Plug Sold Separately
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.61 (£10.33) | ( ) |
3+ | £7.99 (£9.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.