You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connect Multiway Connectors With 2x 1mm Black Rubber Cable, 5 Way -
EC100104
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- EC100104
- Order Code:
- LP15466
- Also Known As:
- GTIN UPC EAN: 5021196867838
Product Overview
- 2x 1.0mm Flexible rubber cable
- Supplied with waterproof screw-on blanking caps
Product Information
- :
- -
- :
- Mains
- :
- -
- :
- -
- :
- Indoor & Outdoor Use
- :
- -
- :
- Black
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Yes
- :
- 240V
- :
- -
- :
- -
Technical Documents (0)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.34 (£6.41) | ( ) |
3+ | £4.96 (£5.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.