You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60 LED Connectable Icicle Lights with White Cable, Cool White, 2m -
EC10051
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- EC10051
- Order Code:
- LP15442
- Product Range
- Eagle - Connect Icicle Lights
- Also Known As:
- GTIN UPC EAN: 5021196867289
Product Range Selector (Eagle - Connect Icicle Lights)
See all from this product rangeProduct Overview
- 60/40/20cm Drop
- Rubber cable with waterproof end caps
- 60 Cool white LEDs
- Indoor or outdoor use
- Mains cable not supplied but required (EC100120)
Product Information
- :
- Christmas Icicle Lights
- :
- Mains
- :
- 1.8m
- :
- 60LEDs
- :
- Indoor & Outdoor Use
- :
- Cool White
- :
- White
- :
- No
- :
- -
- :
- Static
- :
- 1.0m
- :
- 100mm
- :
- -
- :
- -
- :
- Yes
- :
- 240V
- :
- LED
- :
- Eagle - Connect Icicle Lights
- :
- Mains Plug Sold Separately
Technical Documents (0)
Also Known As
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.27 (£13.52) | ( ) |
3+ | £10.47 (£12.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.