You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120 LED Connectable Twinkle Icicle Lights with Black Cable, Warm White, 5m -
EC10066
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- EC10066
- Order Code:
- LP15447
- Product Range
- Eagle - Connect Icicle Lights
- Also Known As:
- GTIN UPC EAN: 5021196867388
Product Range Selector (Eagle - Connect Icicle Lights)
See all from this product rangeProduct Overview
- 10% Twinkle
- 60/40/20cm Drop
- Rubber cable with waterproof end caps
- 120 Warm white LEDs
- Indoor or outdoor use
- Mains cable not supplied but required (EC100121)
Product Information
- :
- Christmas Icicle Lights
- :
- Mains
- :
- 4.8m
- :
- 120LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- Black
- :
- No
- :
- -
- :
- Twinkling
- :
- 1.0m
- :
- 100mm
- :
- -
- :
- -
- :
- Yes
- :
- 240V
- :
- LED
- :
- Eagle - Connect Icicle Lights
- :
- Mains Plug Sold Separately
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.51 (£25.81) | ( ) |
| 3+ | £19.97 (£23.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























