You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250 LED Connectable Cluster Lights with White Cable, Copper Gold, 5m -
EC10087
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- EC10087
- Order Code:
- LP15459
- Product Range
- Eagle - Connect Cluster Lights
- Also Known As:
- GTIN UPC EAN: 5021196867623
Product Range Selector (Eagle - Connect Cluster Lights)
See all from this product rangeProduct Overview
- Rubber cable with waterproof end caps
- 250 Copper gold LEDs
- Indoor or outdoor use
- Mains cable not supplied but required (EC100120)
Product Information
- :
- Christmas Cluster Lights
- :
- Mains
- :
- 0
- :
- 250LEDs
- :
- Indoor & Outdoor Use
- :
- Gold
- :
- White
- :
- No
- :
- -
- :
- Static
- :
- 0
- :
- 0
- :
- -
- :
- -
- :
- Yes
- :
- 240V
- :
- LED
- :
- Eagle - Connect Cluster Lights
- :
- Mains Plug Sold Separately
Technical Documents (0)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.35 (£37.62) | ( ) |
3+ | £29.11 (£34.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.