You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gaffer Tape, 150mm x 50m, White -
L099WT
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- L099WT
- Order Code:
- CB25437
- Also Known As:
- GTIN UPC EAN: 5021196151951
- Catalogue page:
- WEB/9999
Product Range Selector (Eagle - L099 Series)
See all from this product rangeProduct Overview
- Used to fix cables to floors/walls etc. and for many general repairs
- Applications - sealing and insulating, hole closure, repairing and masking, interior and exterior use, packaging, holding, and bundling
Product Information
- :
- Gaffer
- :
- White
- :
- 164ft
- :
- 50m
- :
- 6"
- :
- 150mm
- :
- Eagle - L099 Series
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 24/06/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 24/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.58 (£3.10) | ( ) |
5+ | £2.38 (£2.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.