You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W Installation Speaker 100V/8 Ohm with Bracket, Black -
P602XKA
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- P602XKA
- Order Code:
- AV29582
- Product Range
- Eagle Installation Speakers 100V/8Ω
- Also Known As:
- GTIN UPC EAN: 5021196754619
Product Range Selector (Eagle Installation Speakers 100V/8Ω)
See all from this product rangeProduct Overview
- Robust plastic cabinet
- Hanging bracket included
- 100V tappings: 4/8/16/30W
- Output power: 100W @8Ω
- Frequency response: 40Hz to 20kHz
- 6.5" Woofer & 1" tweeter
- SPL: 90dB
- Dimensions (HxWxD): 293x217x193mm
- Weight: 3.3kg
Applications
Audio, Business, Education, Hobby & Education, Installations, Music, Commercial
Product Information
- :
- 4/8/16/30W
- :
- 40Hz
- :
- 20kHz
- :
- 293mm
- :
- 217mm
- :
- 193mm
- :
- Eagle Installation Speakers 100V/8Ω
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 03/10/25
Order now. Pay nothing until products are dispatched1 more will be available week commencing 03/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.91 (£49.09) | ( ) |
3+ | £38.08 (£45.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.