You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W 3" Ceiling Speaker 100V, Chrome -
P604BS
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- P604BS
- Order Code:
- AV29589
- Also Known As:
- GTIN UPC EAN: 5021196188698
- Technical Datasheet:
- P604BS Datasheet
Product Range Selector (Eagle Ceiling Speakers 100V)
See all from this product rangeProduct Overview
- 100V tappings: 2/4/6W
- Frequency response: 150Hz to 16kHz
- Cutout diameter: 85mm
- SPL: 90dB
- Dimensions (HxDia): 79x105mm
- Weight: 500g
Applications
Audio, Business, Education, Hobby & Education, Installations, Music, Commercial
Product Information
- :
- 2/4/6W
- :
- 150Hz
- :
- 16kHz
- :
- 79mm
- :
- 105mm
- :
- Eagle Ceiling Speakers 100V
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.64 (£16.37) | ( ) |
3+ | £12.63 (£15.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.