You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port 1U UTP Unpopulated Keystone Coupler Panel -
P710Y
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- P710Y
- Order Code:
- CS37497
- Also Known As:
- GTIN UPC EAN: 5021196806226
Product Overview
- Suitable for mounting up to 24 unshielded keystone modules
- Supplied with rear cable managment bar
- Industry standard design with black finish
- Numbered ports with labelling facility to identify ports
- Dimensions (HxWxD): 44x483x120mm
Product Information
- :
- -
- :
- 24Ports
- :
- -
- :
- 1U
- :
- -
Technical Documents (0)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 06/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
1 more will be available week commencing 06/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.53 (£11.44) | ( ) |
5+ | £8.80 (£10.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.