You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MouseTrap Style Long Handle Hand Tape Dispenser, Orange -
Y007TGL
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- Y007TGL
- Order Code:
- OE08212
- Also Known As:
- GTIN UPC EAN: 5021196788072
Product Range Selector (Eagle Y007TG MouseTrap Tape Dispensers)
See all from this product rangeProduct Overview
- MouseTrap style tape dispenser
- Long handle design for up to 200m tape length
- Sharp cutting blade
- Heavy duty steel frame with rubber roller
- Dimensions (HxWxD): 265x57x95mm
Product Information
- :
- Tape
- :
- 200m
- :
- Eagle Y007TG MouseTrap Tape Dispensers
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.07 (£8.48) | ( ) |
5+ | £6.52 (£7.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.