You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slide Switch, SPDT, Horizontal - 

09-10290-01

09-10290-01 - Slide Switch, SPDT, Horizontal

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EAO EAO
Manufacturer Part No:
09-10290-01
Order Code:
SW03107
Product Range
1K2
Technical Datasheet:
09-10290-01   Datasheet
See all Technical Docs

Product Range Selector (1K2)

See all from this product range

Product Overview

The 09-10290-01 from EAO is a miniature slide switch with PCB mount. It is a single pole changeover slide switch which is ideal as jumper replacement.
  • Highly compact with 2.54mm pitch pins
  • End and side by side stackable at 2.54mm pitch
  • Extended right angled version
  • Standard gold plated contacts
  • High reliability
  • Fully sealed base suitable for solvent cleaning
  • Plastic black raised actuator version
  • Switching capacity of 500mA at 12VDC
  • Switch rating of 6W
  • Operating temperature range from -40°C to 85°C

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
SPDT

:
On-On

:
Through Hole

:
1K2

:
500mA

:
-

:
12V

:
Right Angle

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£1.54 ( £1.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.54 (£1.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.44 (£1.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.37 (£1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --