You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Emergency Stop Button Switch, 1NO / 1NC, OFF ON, 5A, 250V AC - 

51-256.025

51-256.025 - Emergency Stop Button Switch, 1NO / 1NC, OFF ON, 5A, 250V AC
51-256.025 - Emergency Stop Button Switch, 1NO / 1NC, OFF ON, 5A, 250V AC
51-256.025 - Emergency Stop Button Switch, 1NO / 1NC, OFF ON, 5A, 250V AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EAO EAO
Manufacturer Part No:
51-256.025
Order Code:
MC02893
Product Range
51-25x-02x Series
Technical Datasheet:
51-256.025   Datasheet
See all Technical Docs

Product Range Selector (51-25x-02x Series)

See all from this product range

Product Overview

The 51-256.025 is an Emergency-stop Switch with a round actuator and solder terminal. The 51 series switch equipped with snap-action switching elements, maintained function and 1NC + 1NO contacts. It has gold-plated hard silver contacts.
  • Raised mounting design
  • Plastic red lens

Applications

Motor Drive & Control, Industrial

Product Information


:
1NO / 1NC

:
Off-On

:
Solder

:
5A

:
250V

:
250V

:
Round

:
IP65

:
51-25x-02x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£21.55 ( £25.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.55 (£25.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £20.80 (£24.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £19.03 (£22.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --