You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Emergency Stop Button Switch, SPST 1NC, 50V, 200mA -
61-6451.4247
- Manufacturer:
- EAO EAO
- Manufacturer Part No:
- 61-6451.4247
- Order Code:
- MC02900
- Product Range
- 61-6451.42xx Series
- Technical Datasheet:
- 61-6451.4247 Datasheet
Product Range Selector (61-6451.42xx Series)
See all from this product rangeProduct Overview
- 1 NC contact
- Maintained switch action
- 2.8mm x 0.5mm solder terminal, Ø16.2mm mounting cut-out
- Twist to unlock clockwise, position indication ring green, rated impulse withstand voltage is 0.5KV
- Rated operating voltage is 50VAC/VDC, rated insulation voltage is 250V
- Insulation resistance is 2Mohm between the open contacts, 7Mohm towards panel (DIN IEC 60512-3-1)
- Electrical life time is ≥ 20000 switching cycles, overvoltage category II (EN IEC 60947-1)
- IP67 and IP69K front protection
- Plastic mushroom head lens and actuator housing material, metal (silver palladium) contact material
- Operating temperature range from -25°C to + 55°C
Applications
Automation & Process Control, Safety
Product Information
- :
- SPST-NC
- :
- Turn to Release
- :
- Quick Connect, Solder
- :
- 200mA
- :
- 50V
- :
- -
- :
- Round
- :
- IP67, IP69K
- :
- 61-6451.42xx Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.78 (£45.34) | ( ) |
5+ | £36.41 (£43.69) | ( ) |
10+ | £33.37 (£40.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.