You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Emergency Stop Mushroom Button Switch, DPST 1NC / 1NO, 50V, 200mA - 

61-6461.4087

61-6461.4087 - Emergency Stop Mushroom Button Switch, DPST 1NC / 1NO, 50V, 200mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EAO EAO
Manufacturer Part No:
61-6461.4087
Order Code:
MC02907
Product Range
61
Technical Datasheet:
61-6461.4087   Datasheet
See all Technical Docs

Product Range Selector (61)

See all from this product range

Product Overview

The 61-6461.4087 from EAO is an emergency-stop switch compact with foolproof EN IEC 60947-5-5 and Ø 40mm front dimension. The 61 series E-Stop compact switch is a robust, reliable, low back panel depth switch ideal for use in space critical applications. The robust mono-block design has a fool proof, trigger action mechanism to break the electrical contacts and a green indication ring to show whether the switch is actuated. The Series 61 E-Stop compact satisfies the needs of use, through rigorous material selection and a robust build quality that meets IP69K, the highest degree of protection against dirt and dust ingress.
  • 2 NC + 1 NO contact
  • Maintained switch action
  • 2.8mm x 0.5mm solder terminal, Ø16.2mm mounting cut-out
  • Twist to unlock clockwise, position indication ring green, rated impulse withstand voltage is 0.5KV
  • Rated operating voltage is 50VAC/VDC, rated insulation voltage is 250V
  • Insulation resistance is 2Mohm between the open contacts, 7Mohm towards panel (DIN IEC 60512-3-1)
  • Electrical life time is ≥ 20000 switching cycles, overvoltage category II (EN IEC 60947-1)
  • IP67 and IP69K front protection
  • Plastic mushroom head lens and actuator housing material, metal (silver palladium) contact material
  • Operating temperature range from -25°C to + 55°C

Applications

Automation & Process Control, Safety

Product Information


:
DPST-NC, SPST-NO

:
Turn to Release

:
Quick Connect, Solder

:
200mA

:
50V

:
-

:
Mushroom

:
IP67, IP69K

:
61

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£47.19 ( £56.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £47.19 (£56.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £45.47 (£54.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £41.69 (£50.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --