You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vandal Resistant Push Button Switch, Momentary, SPDT, 250V AC, 5A, 16mm - 

82-4151.1000

82-4151.1000 - Vandal Resistant Push Button Switch, Momentary, SPDT, 250V AC, 5A, 16mm
82-4151.1000 - Vandal Resistant Push Button Switch, Momentary, SPDT, 250V AC, 5A, 16mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EAO EAO
Manufacturer Part No:
82-4151.1000
Order Code:
SW06368
Product Range
82-x151.1000 Series
Technical Datasheet:
82-4151.1000   Datasheet
See all Technical Docs

Product Range Selector (82-x151.1000 Series)

See all from this product range

Product Overview

The 82-4151.1000 from EAO is an LED vandal resistant push button constructed from Stainless Steel and requires a 16mm panel cut out.
  • Flush front bezel
  • Switchng voltage: 240V AC
  • Switching voltage: 3A
  • Solder terminals: 2.8mm x 0.5mm

Product Information


:
82-x151.1000 Series

:
16mm

:
SPDT

:
Momentary

:
Flush

:
Natural

:
3A

:
240V

:
3A

:
240V

:
IP65, IP67

:
Panel Mount

:
Quick Connect, Solder

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£11.14 ( £13.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.14 (£13.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.75 (£12.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £10.21 (£12.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --